ESD5101FCT5G
Low Capacitance LVPT ESD Protection Diode in WLCSP2. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD5101FCT5G
Secondary Manufacturer Part#: ESD5101FCT5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.68 V | ||
| 5.5 pF | ||
| 6.5 V | ||
| DSN | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 15 W | ||
| ESD51x1 Series | ||
| 100 nA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |