BSS84
Power MOSFET, P Channel, 50 V, 130 mA, 10 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS84
Secondary Manufacturer Part#: BSS84
- RoHS 10 Compliant
- Tariff Charges
The BSS84 from Fairchild is P channel logic level enhancement mode field effect transistor in SOT-23 package. This product is designed to minimize on state resistance while provide rugged, reliable and fast switching performance thus BSS84 are suited for low voltage, low current and switching applications.
- Voltage controlled P channel small signal switch
- High density cell design for low Rds(on)
- High saturation current
- Drain to source voltage (Vds) of -50V
- Gate source voltage of ±20V
- Low on state resistance of 3.5ohm at Vgs of 10V
- Continuous drain current of -130mA
- Maximum power dissipation of 360mW
- Operating junction temperature range from -55°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 130 | ||
| 10 Ohm | ||
| 50 | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 360 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |