PDP SEO Portlet

BD241CG

3.0 A, 100 V, 40 W NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: BD241CG
Secondary Manufacturer Part#: BD241CG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3 A, 100V PNP Bipolar Power Transistor designed for use in general purpose amplifier and switching applications.

  • Collector-Emitter Sustaining Voltage 100 V
  • High Current Gain - Bandwidth Product
  • Compact TO-220 AB Package
  • Epoxy Meets UL94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
100 V
3 A
25
3
150 °C
40 W
TO-220
Through Hole
NPN
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.2129-00
Schedule B: 8542.2129-00
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
0+
$0.00000