BC847BWT1G
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC847BWT1G
Secondary Manufacturer Part#: BC847BWT1G
- RoHS 10 Compliant
- Tariff Charges
The BC847BWT1G is a NPN General Purpose Transistor designed for general purpose amplifier applications. It is housed in a surface-mount package for low power applications.
- Collector-Emitter Breakdown Voltage 45 V
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 2 mA | ||
| 220 | ||
| 3 | ||
| 150 °C | ||
| 600 mW | ||
| BC847 Series | ||
| SOT-563 | ||
| Surface Mount | ||
| PNP | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |