PDP SEO Portlet

ADM1032ARMZ-REEL

Temperature Sensor IC, Digital, ± 1°C, 0 °C, 120 °C, MSOP, 8 Pins

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: ADM1032ARMZ-REEL
Secondary Manufacturer Part#: ADM1032ARMZ-REEL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM1032ARMZ-REEL is a ±1C° remote and ±3C° local system temperature monitor in 8 pin MSOP package. This dual-channel digital thermometer and under/overtemperature alarm intended for use in PCs and thermal management systems. The device can measure the temperature of a remote thermal diode which can be located on the processor die or can be a discrete device (2N3904/06), accurate to 1°C. A novel measurement technique cancels out the absolute value of the transistor’s base emitter voltage so that no calibration is required. The IC also measures its ambient temperature. It communicates over a 2-wire serial interface compatible with system management bus (SMBus) standards. It is used in desktop and notebook computers, smart batteries, industrial controllers, telecommunications equipment, instrumentation and embedded systems.

  • Supply voltage range from 3V to 5.5V
  • Operating current of 170µA and standby current of 5.5µA
  • Offset registers for system calibration
  • 0.125°C resolution/1°C accuracy on remote channel
  • Fast (up to 64 measurements per second)
  • Supports SMBus alert, 4C SMBus address
  • Programmable under/overtemperature limits, programmable fault queue
  • 0.125°C resolution on remote channel and 1°C resolution on local channel
  • Overtemperature fail-safe THERM (complementary) output, Programmable THERM (complementary) limits
  • Programmable THERM (complementary) hysteresis

Technical Attributes

Find Similar Parts

Description Value
± 3°C
127
0
2
8
120 °C
0 °C
SMBus
ADM1032 Series
1
MSOP
Digital, Open Drain
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42271
6000+
$0.39453
9000+
$0.38429
15000+
$0.37456
30000+
$0.36531
75000+
$0.35651
150000+
$0.34812