74LCX00BQX
Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs. ONSSPCLGC;
The 74LCX00 is a Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs The LCX00 contains four 2-input NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX00 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5V tolerant inputs
- 2.3V-3.6V VCC specifications provided
- 5.2 ns tPD max (VCC = 3.3V), 10 µA ICC max
- Power down high impedance inputs and outputs
- ±24 mA output drive (VCC = 3.0V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance: Human body model > 2000V Machine model > 200V
- Leadless Pb-Free DQFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NAND | ||
| 260 | ||
| 6@2.7V|5.2@3.3V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14DQFN EP | ||
| 14 | ||
| 3 x 2.5 x 0.75 mm | ||
| No | ||
| DQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |