PDP SEO Portlet

4N35M

6-Pin DIP Package Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 4N35M
Secondary Manufacturer Part#: 4N35M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N35-M is a through hole general purpose phototransistor optocoupler in 6 pin DIP package. This optocoupler consist of gallium arsenide infrared emitting diode driving a silicon photo transistor. The device is mostly suitable for power supply regulators, digital logic inputs and microprocessor inputs.

  • Minimum current transfer ratio of 100% at IF=10A, Vce=10V
  • Isolation voltage of 4.17KVAC
  • Forward current (If) of 60mA
  • Single channel
  • UL 1577 and DIN-EN IEC60747-5-5 approved
  • Operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $: