2SD1048-7-TB-E
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1048-7-TB-E
Secondary Manufacturer Part#: 2SD1048-7-TB-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 700 mA | ||
| 300 | ||
| 3 | ||
| 125 °C | ||
| 200 mW | ||
| TO-236AB (SOT-23) | ||
| Surface Mount | ||
| NPN | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |