PDP SEO Portlet

SS-5GL111-F

Manufacturer:Omron
Product Category: null
Avnet Manufacturer Part #: SS-5GL111-F
Secondary Manufacturer Part#: SS-5GL111-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
125 V
5 A
30000000 Cycles
Screw Mount
0.49 N
3
SPDT
19.8 x 9.5 x 6.4 mm
N.O.|N.C.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: