J-7
Switch Snap Action N.O./N.C. SPDT Pin Plunger Turret 7A 250VAC 250VDC 1.37N Screw Mount
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: J-7
Secondary Manufacturer Part#: J-7
- RoHS 10 Compliant
- Tariff Charges
J7 is a J series ultra subminiature basic switch. Particularly suitable as control switches for applications where there are restrictions on installation space and weight. This Snap-action switch allows large-capacity switching (7A at 250 VAC) in spite of its small size.
- Pin plunger actuator
- SPDT contact form
- Silver alloy + gold plated contact material
- Minimum applicable load (reference value) is 5VDC/1mA (contact)
- 125VAC/250VAC at 7A rated resistive load
- UL (UL508)/CSA (CSA C22.2 No.55) approved
- Ambient operating temperature range from -10°C to +80°C
- IEC IP40 degree of protection
- 10,000,000 operations min. (60 operations/min) mechanical durability
- 50,000 operations min. (30 operations/min) electrical durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver Alloy | ||
| Gold | ||
| Silver | ||
| 250 V | ||
| 7 A | ||
| 250 V | ||
| 10000000 Cycles | ||
| Screw Mount | ||
| -10 to 80 °C | ||
| SPDT | ||
| 12.7 x 5.1 x 13.8 mm | ||
| N.O./N.C. | ||
| Turret |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |