G6S-2-DC5
Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6S-2-DC5
Secondary Manufacturer Part#: G6S-2-DC5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 178 Ohm | ||
| Gold Clad|Silver | ||
| Tin-Silver-Copper | ||
| 0.5 Vdc | ||
| Through Hole | ||
| 4 ms | ||
| -40 to 85 °C | ||
| 14.8 x 7.3 x 9.2 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |