PDP SEO Portlet

G5V-1-DC5

Relay Signal SPDT 125VAC 5VDC Through Hole Tube

Official logo for Omron
Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G5V-1-DC5
Secondary Manufacturer Part#: G5V-1-DC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The G5V-1-DC5 is an ultra-miniature Low Signal Relay with highly sensitive SPDT contact configuration for signal circuits. Relay is made of fully-sealed construction offering environment resistance. It is ideal for use in telecommunications, security and computer/ peripheral equipment.

  • Ultra-miniature Relay
  • SPDT Contact Configuration
  • PCB Terminals
  • Fully-sealed Construction Offering Environment Resistance
  • Conforms to FCC Part 68 Requirements for Coil to Contacts

Technical Attributes

Find Similar Parts

Description Value
30 mA
SPDT
Silver Gold Alloy
5 V
Tin-Silver-Copper
125 V
1 A
1 A
60 V
4 Vdc
Through Hole
-40 to 70 to 70 °C
6
12.5 x 7.5 x 10 mm
G5V-1
PC Pin
Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 240 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000