PDP SEO Portlet

G3VM-61VY3

Relay SSR 30mA 1.4V DC-IN 0.7A 60V AC/DC-OUT 4-Pin SOP Stick

Manufacturer:Omron
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: G3VM-61VY3
Secondary Manufacturer Part#: G3VM-61VY3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
30 mA
DC
260 °C
1.4 V
3750
Surface Mount
-40 to 110 °C
0.7 A
MOSFET
AC|DC
60
4SOP
4
3.7 x 4.55 x 2 mm
No
SOP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.95.00
Schedule B: 8541.49.95.00
In Stock :  0
Additional inventory
Factory Lead Time: 240 Weeks
Price for: Each
Quantity:
Min:500  Mult:125  
USD $:
0+
$0.00000