D2F-01FL3
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pin 30VDC 0.74N
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2F-01FL3
Secondary Manufacturer Part#: D2F-01FL3
- RoHS 10 Compliant
- Tariff Charges
Ultra Subminiature Basic Switch with plenty of terminal variations
? Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability. ? Using insertion molded terminals that prevents flux penetration. ? In addition to self-clinching PCB, left-angled, right-angled terminals, 2 types of soldering terminals are available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Simulated Roller Lever | ||
| Gold Alloy | ||
| Silver | ||
| 260 °C | ||
| 100 mA | ||
| 30 V | ||
| 1000000 Cycles | ||
| 0.74 N | ||
| -40 to 85 to 65 °C | ||
| 3 | ||
| SPDT | ||
| 12.8 x 5.8 x 14.5 mm | ||
| D2F | ||
| N.O.|N.C. | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536904000 |