PDP SEO Portlet

B3W-1050

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag

Official logo for Omron
Manufacturer:Omron
Avnet Manufacturer Part #: B3W-1050
Secondary Manufacturer Part#: B3W-1050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Through-hole-mounting Switches That Are Mounting-compatible with B3F Series. Sealed Structure for High Reliability

• Sealed construction conforming to IP67 (IEC- 60529) provides high reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Available in two sizes: 6 × 6 mm and 12 × 12 mm sizes. • Ground terminal available to protect against static electricity. • B32-series Key Tops mount to models with projected plungers.

Technical Attributes

Find Similar Parts

Description Value
Silver
260
50 mA
24 V
Through Hole
-25 to 70 °C
SPST
6.6 x 7.3 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $: