PDP SEO Portlet

RP132S001D-E2-AE

LDO Regulator Pos 0.8 to 5.5V 1A 6-Pin HSOP-J T/R

Avnet Manufacturer Part #: RP132S001D-E2-AE
Secondary Manufacturer Part#: RP132S001D-E2-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
1.4 V
1.4 to 6.5 V
37 °C/W
Matte Tin
0.1 %/V
60 mV
260 °C
1.54@1A V
3400 mW
85 uA
Surface Mount
1
1
1
-40 to 105 °C
1 A
Adjustable
0.8 to 5.5 V
6HSOP-J
6
Positive
5.02 x 3.9 x 1.5 mm
Automotive
HSOP-J
1.2@1A V
65 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000