PDP SEO Portlet

RP130N501B-TR-AE

LDO Regulator Pos 5V 150mA 5-Pin SOT-23 T/R

Official logo for Nisshinbo Micro Devices
Avnet Manufacturer Part #: RP130N501B-TR-AE
Secondary Manufacturer Part#: RP130N501B-TR-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
1.7 V
1.7 to 6.5 V
150 °C/W
Matte Tin
0.1 %/V
30 mV
260 °C
0.31@150mA V
830 mW
58 uA
Surface Mount
1
1
1
-40 to 105 °C
150 mA
Fixed
5 V
5SOT-23
5
Positive Output
2.9 x 1.6 x 1.1 mm
Automotive
SOT-23
0.24@150mA V
38 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: