PDP SEO Portlet

RP115H121D-T1-AE

Power Film Capacitor, 0.056 uF, 300 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Nisshinbo Micro Devices
Avnet Manufacturer Part #: RP115H121D-T1-AE
Secondary Manufacturer Part#: RP115H121D-T1-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.056 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
2000 V/us
0.0284 Ohm
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
112 A
14.5 mm
18 mm
R75 Series
8.5 mm
AEC-Q200
3.84 A
300 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: