R3118N291A-TR-AE
Volt Supervisor Low Voltage Detector 2.944V 1V to 6V 5-Pin SOT-23 T/R
Manufacturer:Nisshinbo Micro Devices
Avnet Manufacturer Part #: R3118N291A-TR-AE
Secondary Manufacturer Part#: R3118N291A-TR-AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| No | ||
| 260 °C | ||
| 6 V | ||
| 660 mW | ||
| 2.944 V | ||
| 2.857 V | ||
| 2.9 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 0.48 uA | ||
| 1 to 6 V | ||
| -40 to 85 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Automotive | ||
| SOT-23 | ||
| Low Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |