R3118N201A-TR-KE
General Purpose Film Capacitor, 0.015 uF, 160 V, ± 2%, 250 V, Metallized PP, Radial Box - 2 Pin
Manufacturer:Nisshinbo Micro Devices
Avnet Manufacturer Part #: R3118N201A-TR-KE
Secondary Manufacturer Part#: R3118N201A-TR-KE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 uF | ||
| ± 2% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 7.5 mm | ||
| 7.2 mm | ||
| R79 Series | ||
| 3.5 mm | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | null |