PDP SEO Portlet

R1524S050B-E2-AE

LDO Regulator Pos 5V 200mA 6-Pin HSOP-J T/R

Official logo for Nisshinbo Micro Devices
Avnet Manufacturer Part #: R1524S050B-E2-AE
Secondary Manufacturer Part#: R1524S050B-E2-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.6 %
36 V
3.5 V
3.5 to 36 V
37 °C/W
Matte Tin
0.02 %/V
40 mV
260 °C
1.2@200mA V
3400 mW
6.5 uA
Surface Mount
1
1
1
-40 to 125 °C
200 mA
Fixed
5 V
6HSOP-J
6
Positive Output
5.02 x 3.9 x 1.5 mm
Automotive
HSOP-J
0.6@200mA V
2.2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000