PDP SEO Portlet

R1516S050B-E2-JE

LDO Regulator Pos 5V 150mA 6-Pin HSOP-J T/R

Official logo for Nisshinbo Micro Devices
Avnet Manufacturer Part #: R1516S050B-E2-JE
Secondary Manufacturer Part#: R1516S050B-E2-JE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
4 V
4 to 36 V
185 °C/W
Matte Tin
0.7 %
105 mV
260 °C
0.6@20mA V
3400 mW
45 uA
Surface Mount
1
1
1
-40 to 105 °C
150 mA
Fixed
5 V
6HSOP-J
6
Positive Output
5.02 x 3.9 x 1.5 mm
Automotive
HSOP-J
29 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: