R1513S331B-E2-AE
LDO Regulator Pos 3.3V 300mA 6-Pin HSOP-J T/R
Manufacturer:Nisshinbo Micro Devices
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: R1513S331B-E2-AE
Secondary Manufacturer Part#: R1513S331B-E2-AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 % | ||
| 36 V | ||
| 3.5 V | ||
| 3.5 to 36 V | ||
| 185 °C/W | ||
| Matte Tin | ||
| 0.02 %/V | ||
| 8 mV | ||
| 260 °C | ||
| 0.74@300mA V | ||
| 3400 mW | ||
| 110 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 300 mA | ||
| Fixed | ||
| 3.3 V | ||
| 6HSOP-J | ||
| 6 | ||
| Positive Output | ||
| 5.02 x 3.9 x 1.5 mm | ||
| Automotive | ||
| HSOP-J | ||
| 0.39@300mA V | ||
| 75 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |