PDP SEO Portlet

R1180N331B-TR-AE

LDO Regulator Pos 3.3V 150mA 5-Pin SOT-23 T/R

Official logo for Nisshinbo Micro Devices
Avnet Manufacturer Part #: R1180N331B-TR-AE
Secondary Manufacturer Part#: R1180N331B-TR-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.7 V
1.7 to 6 V
400 °C/W
Matte Tin
0.2 %/V
40 mV
260 °C
0.4@150mA V
525 mW
1.5 uA
Surface Mount
1
1
1
-40 to 85 °C
150 mA
Fixed
3.3 V
5SOT-23
5
Positive Output
2.9 x 1.6 x 1.1 mm
Automotive
SOT-23
0.25@150mA V
1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: