UVR2W100MHD
Aluminum Electrolytic Capacitor, 10 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -25 °C | ||
| Polar | ||
| 12.5 mm | ||
| 20 mm | ||
| 12.5 x 20 | ||
| 90 mA | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |