UVR1H102MHD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,000 uF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 12.5 mm | ||
| 25 mm | ||
| 12.5 x 25 | ||
| 1350 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |