UBW1V221MPD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 2000 hours @ 135°C | ||
| 135 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 16 mm | ||
| 10 x 16 | ||
| 790 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |