PDP SEO Portlet

RHS1V101MCN1GS

Aluminum Polymer Capacitor, 100 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount

Official logo for Nichicon
Manufacturer:Nichicon
Avnet Manufacturer Part #: RHS1V101MCN1GS
Secondary Manufacturer Part#: RHS1V101MCN1GS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS series Conductive Polymer Aluminium Solid Electrolytic Capacitor features low ESR, high ripple current, low impedance, high capacitance and load life of 2000 hours at 105°C.

  • -55 to 105°C Temperature range
  • 2.5 to 35V Rated voltage range
  • 100 to 1500µF Rated capacitance range
  • SMD type lead free reflow soldering condition at 260°C peak correspondence
  • Anti-Solvent

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
Radial Can - SMD
Surface Mount
Solder
0.025 O
2000 hours @ 105°C
105 °C
-55 °C
8 mm
8.7 mm
8 x 8.7
3000 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00
Schedule B: 8532.22.00
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
0+
$0.00000