PDP SEO Portlet

NTR04B1501CTRF

Res Thin Film 0402 1.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R

Official logo for NIC Components
Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTR04B1501CTRF
Secondary Manufacturer Part#: NTR04B1501CTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precise Tolerance and Temperature Coefficient EIA Standard Case Sizes (0201 ~ 2512) Low Noise, Thin Film (NiCr) Construction Reflow Solderable (Pb Free Termination Finish)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 W
1 mm
NTR Series
0.5
1.5
0.1
402
Thin Film
Precision
25 ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05761
20000+
$0.05681
30000+
$0.05603
50000+
$0.05527
100000+
$0.05382
250000+
$0.05244
500000+
$0.05113