NSHC223J50TRC2F
Manufacturer:NIC Components
Avnet Manufacturer Part #: NSHC223J50TRC2F
Secondary Manufacturer Part#: NSHC223J50TRC2F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| 5% | ||
| Surface Mount | ||
| GRADE II (Test Condition B) | ||
| -888 | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.5 mm | ||
| 3.2 mm | ||
| 2.5 mm | ||
| -888 | ||
| 40 V | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250045 |
| Schedule B: | 8532250080 |