PDP SEO Portlet

NRC04F1540TRF

SMD Chip Resistor, 154 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose, NRC Series

Manufacturer:NIC Components
Product Category: 電阻器, 表面貼裝電阻器
Avnet Manufacturer Part #: NRC04F1540TRF
Secondary Manufacturer Part#: NRC04F1540TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
NRC Series
0.5 mm
AEC-Q200
154 Ohm
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000