NACZ101M16V6.3X6.3TR15F
Manufacturer:NIC Components
Avnet Manufacturer Part #: NACZ101M16V6.3X6.3TR15F
Secondary Manufacturer Part#: NACZ101M16V6.3X6.3TR15F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 6.3 mm | ||
| NACZ Series | ||
| AEC-Q200 | ||
| 230 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |