NACEW100M100V6.3X8TR15F
Manufacturer:NIC Components
Avnet Manufacturer Part #: NACEW100M100V6.3X8TR15F
Secondary Manufacturer Part#: NACEW100M100V6.3X8TR15F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 16.6 Ohm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 6.3 mm | ||
| 8 mm | ||
| NACEW Series | ||
| AEC-Q200 | ||
| 35 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |