TL431ACDBZR,215
Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431ACDBZR,215
Secondary Manufacturer Part#: TL431ACDBZR,215
- RoHS 10 Compliant
- Tariff Charges
Three-terminal shunt regulator family with an output voltage range between Vref and 36 V, to be set by two external resistors.
- Programmable output voltage up to 36 V
- Three different reference voltage tolerances:
- Standard grade: 2 %
- A-Grade: 1 %
- B-Grade: 0.5 %
- Typical temperature drift: 6 mV (in a range of 0 °C up to 70 °C)
- Low output noise
- Typical output impedance: 0.2 O
- Sink current capability: 1 mA to 100 mA
- AEC-Q100 qualified (grade 1)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 36 V | ||
| Tin | ||
| -2.7 mV/V | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-236AB | ||
| 3 | ||
| 3 x 1.4 x 1 mm | ||
| No | ||
| Adjustable | ||
| 252 mV | ||
| 247 mV | ||
| TO-236AB | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |