PDP SEO Portlet

PUSB3FA1Z

ESD Protection Device, 3 V, SOT-1176-1, 10 Pins, 0.34 pF

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PUSB3FA1Z
Secondary Manufacturer Part#: PUSB3FA1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TrEOS delivers an ideal combination of low capacitance, low clamping voltage, and high surge robustness, to safeguard systems. The key design features offer support on SuperSpeed USB including USB 3.1 at 10 Gbps. Other applications range from generic ESD protection across the board to support interface lines with very sensitive I/O's. Bidirectional & Unidirectional available with 4 line protection in SOT1176-1 package.

  • Protecting four lines in SOT1176-5
  • Bidirectional and unidirectional devices available
  • Ultra-low capacitance down to 0.17 pF
  • Ultra-low dynamic resistance down to 0.27O typical
  • Deep snap back down to 1.5V (typical)

Technical Attributes

Find Similar Parts

Description Value
5.5 V
0.34 pF
3 V
SOT-1176-1
Unidirectional
Surface Mount
4
10
4
85 °C
-40 °C
1.65 V
100 nA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000