PTVS30VS1UR,115
Diode TVS Single Uni-Dir 30V 400W 2-Pin SOD-123W T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
電路保護, TVS-瞬態電壓抑制器, 瞬態電壓抑制器
Avnet Manufacturer Part #: PTVS30VS1UR,115
Secondary Manufacturer Part#: PTVS30VS1UR,115
- RoHS 10 Compliant
- Tariff Charges
The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
- 400W Rated peak pulse power (PPPM)
- 350W Rated peak pulse power (PPPM) for 3V3
- 0.001µA Reverse current (IRM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |