PDP SEO Portlet

PSMN1R4-30YLDX

Trans MOSFET N-CH 30V 100A 4-Pin LFPAK-56 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PSMN1R4-30YLDX
Secondary Manufacturer Part#: PSMN1R4-30YLDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSMN1R4-30YLD is a N-channel enhancement-mode logic level gate drive MOSFET optimised for 4.5V gate drive. NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.

  • Ultra-low QG, QGD and QOSS for high system efficiency, especially at higher switching frequencies
  • Superfast switching with soft-recovery (s-factor1)
  • Low spiking and ringing for low EMI designs
  • Unique SchottkyPlus technology
  • Schottky-like performance with 1µA leakage at 25°C
  • Low parasitic inductance and resistance
  • High reliability clip bonded and solder die attach power SO8 package
  • No glue, no wire bonds, qualified to 175°C
  • Wave solderable, exposed leads for optimal visual solder inspection
  • -55 to 175°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
1.42 mOhm
30
2.2
4
175 °C
166
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
0+
$0.00000