PDP SEO Portlet

PMV27UPEAR

Trans MOSFET P-CH 20V 5.6A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMV27UPEAR
Secondary Manufacturer Part#: PMV27UPEAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Trench MOSFET technology
  • Low threshold voltage
  • Very fast switching
  • Enhanced power dissipation capability: Ptot = 980 mW
  • ElectroStatic Discharge (ESD) protection 2 kV HBM
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
P Channel
4.5
32 mOhm
20
950
3
150 °C
980
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000