PMST2222,115
Trans GP BJT NPN 30V 0.6A 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
NPN switching transistor in a SOT323 plastic package. PNP complement: PMST2907A.
- High current (max. 600 mA)
- Low voltage (max. 40 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |