PMPB07R0UNX
Transistor MOSFET N-Channel 20V 16.4A 6-Pin DFN2020M
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMPB07R0UNX
Secondary Manufacturer Part#: PMPB07R0UNX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 11.6 A | ||
| 7 mOhm | ||
| 20 V | ||
| 6 | ||
| 150 °C | ||
| 1.9 W | ||
| Trench | ||
| DFN2020M | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |