PMEG060T100CLPE-QZ
Diode Schottky 60V 5A 3-Pin CFPAK T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| SOT-1289B | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 150 | ||
| 690 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |