PDP SEO Portlet

PMEG045V150EPDAZ

Schottky Rectifier, 45 V, 15 A, Single Dual Anode, SOT-1289, 3 Pins, 490 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG045V150EPDAZ
Secondary Manufacturer Part#: PMEG045V150EPDAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV) = 15 A
  • Reverse voltage: VR = 45 V
  • Extremely low forward voltage
  • High power capability due to clip-bonding technology and heat sink
  • Small and thin SMD power plastic package, typical height 0.78 mm
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
15
SOT-1289
Single Dual Anode
Surface Mount
270
490
3
175 °C
AEC-Q101
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $: