PDP SEO Portlet

PMBT5551,215

Trans GP BJT NPN 160V 0.3A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMBT5551,215
Secondary Manufacturer Part#: PMBT5551,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high-voltage transistor in a SOT23 plastic package. PNP complement: PMBT5401.

  • Low current (max. 300 mA)
  • High voltage (max. 160 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
160
80
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  48000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $:
0+
$0.00000