PMBT3904YS-QX
Transistor BJT Array NPN/NPN 40V 200mA 6-Pin SOT-363 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 350 mW | ||
| SOT-363 | ||
| Surface Mount | ||
| Dual NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |