PMBT3904,235
Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, SOT-23, 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PMBT3904,235
Secondary Manufacturer Part#: PMBT3904,235
- RoHS 10 Compliant
- Tariff Charges
NPN switching transistor in a SOT23 plastic package. PNP complement: PMBT3906.
- Collector current capability IC = 200 mA
- Collector-emitter voltage VCEO =40 V.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |