PIMC31,115
Trans Digital BJT NPN/PNP 50V 0.5mA 6-Pin TSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PIMC31,115
Secondary Manufacturer Part#: PIMC31,115
- RoHS 10 Compliant
- Tariff Charges
500 mA, 50 V NPN/PNP double Resistor-Equipped Transistor (RET) in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package.
- 500 mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 1 kOhm | ||
| 50 | ||
| 50 | ||
| 500 | ||
| 70 | ||
| 6 | ||
| 150 °C | ||
| 420 | ||
| AEC-Q101 | ||
| SOT-457 | ||
| Surface Mount | ||
| Complementary, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |