PDP SEO Portlet

PESD5V0U1UL,315

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, ESD 保护装置
Avnet Manufacturer Part #: PESD5V0U1UL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Unidirectional ESD protection of one line
  • ESD protection up to 9 kV
  • Ultra low diode capacitance: Cd = 2 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Very low leakage current: IRM = 1 nA
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1 Line
2 Pins
5 V
5 V
null
null
-55 °C
null
null
150 °C
null
2.6 pF
5.8 V
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00