PDP SEO Portlet

PESD5V0S4UD,115

ESD Protection Device, TVS, 13 V, SSOT-6, 6 Pins, 5 V, PESD5

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0S4UD,115
Secondary Manufacturer Part#: PESD5V0S4UD,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0S4UD is a quadruple ESD Protection Diode Array designed to protect up to 4 signal lines from the damage caused by ESD and other transients.

  • ESD protection of up to 4 lines
  • ESD protection up to 30kV
  • 200W Maximum peak pulse power (PPP)
  • 50pA Ultra low leakage current (IRM)

Technical Attributes

Find Similar Parts

Description Value
6.4 V
220 pF
13 V
SOT-457
Bidirectional, Unidirectional
Surface Mount
4
6
4
150 °C
-65 °C
5 V
200 W
200 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11200
6000+
$0.11100
9000+
$0.11000
15000+
$0.10900
30000+
$0.10800
75000+
$0.10476
150000+
$0.10152