PDP SEO Portlet

PESD5V0L2BT,215

ESD Protection Device, 28 V, SOT-23, 3 Pins, 5 V, 75 pF, PESDxL2BT

Manufacturer:Nexperia
Product Category: 電路保護, ESD保護元件
Avnet Manufacturer Part #: PESD5V0L2BT,215
Secondary Manufacturer Part#: PESD5V0L2BT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0L2BT is a low capacitance double bidirectional ESD Protection Diode, designed to protect two signal lines from the damage caused by ESD and other transients. Optimum performance in high-frequency applications, increased layout flexibility and more PCB space and reduced power consumption for extended battery life. The flexible ESD protection for high-speed applications.

  • 5V Reverse standoff voltage
  • 75pF (f=1MHz) Capacitance
  • 30kV Electrostatic discharge capability
  • 80O at 1mA Differential resistance

Technical Attributes

Find Similar Parts

Description Value
7 V
75 pF
28 V
SOT-23
Bidirectional
Surface Mount
2
3
2
150 °C
-65 °C
5 V
350 W
PESDxL2BT Series
AEC-Q101
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14645
6000+
$0.14455
9000+
$0.14269
15000+
$0.14089
30000+
$0.13741
75000+
$0.13410
150000+
$0.13094