PESD4V0Z2BCDFZ
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD4V0Z2BCDFZ
Secondary Manufacturer Part#: PESD4V0Z2BCDFZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.31 pF | ||
| 5.8 V | ||
| DFN0603 (SOT-8013) | ||
| Bi-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| 4 V | ||
| 30 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |